
* Images are for reference only
ATSAMD51G18A-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD51G18A-MU
- JLCPCB Part #
- C614477
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.71V~3.63V 120MHz 128KB 12bit 12bit 256KB 32 Bit 37 ARM Cortex-M4F Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 416
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.9201
10+
$4.7903
30+
$4.7053
100+
$4.6188
Related Products
Welcome back, may I help you?