
* Images are for reference only
ATSAMD21J17A-MFT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21J17A-MFT
- JLCPCB Part #
- C614742
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+125℃ 1.62V~3.6V 10bit 128KB 12bit 16KB 32 Bit 48MHz 52 ARM Cortex-M0+ Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8080
200+
$1.4738
500+
$1.4224
1000+
$1.3967
Welcome back, may I help you?