
* Images are for reference only
ATSAMD21G17D-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21G17D-MUT
- JLCPCB Part #
- C614534
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 128KB 12bit 16KB 32 Bit 38 48MHz ARM Cortex-M0+ Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9506
200+
$1.1419
500+
$1.1017
1000+
$1.0823
Welcome back, may I help you?