
* Images are for reference only
ATSAMD21G16B-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21G16B-MUT
- JLCPCB Part #
- C2053351
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit 12bit 32 Bit 38 48MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6428
10+
$4.8399
30+
$4.3511
100+
$3.9425
Welcome back, may I help you?