
* Images are for reference only
ATSAMD21E17D-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21E17D-MU
- JLCPCB Part #
- C1338446
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.62V~3.63V 10bit 128KB 12bit 16KB 26 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8362
200+
$1.0984
490+
$1.0598
980+
$1.0405
Related Products
Welcome back, may I help you?