
* Images are for reference only
ATSAMD20J16A-CN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD20J16A-CN
- JLCPCB Part #
- C616971
- Package
- UFBGA-64
- Description
- -40℃~+105℃ 1.62V~3.6V 10bit 12bit 32 Bit 48MHz 52 64KB 8KB ARM Cortex-M0+ Built-in FLASH UFBGA-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0071
200+
$1.1640
490+
$1.1239
980+
$1.1030
Related Products
Welcome back, may I help you?