
* Images are for reference only
ATSAMD20G16B-MN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD20G16B-MN
- JLCPCB Part #
- C618204
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+105℃ 1.62V~3.6V 10bit 12bit 32 Bit 38 48MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6475
200+
$1.0244
416+
$0.9890
832+
$0.9714
Related Products
Welcome back, may I help you?