
* Images are for reference only
ATSAMD20E14B-MUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD20E14B-MUT
- JLCPCB Part #
- C2054000
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit 12bit 16KB 26 2KB 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4985
10+
$1.2389
30+
$1.0962
100+
$0.9344
500+
$0.8623
1000+
$0.8302
Related Products
Welcome back, may I help you?