
* Images are for reference only
ATSAMD10D13A-SSNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD10D13A-SSNT
- JLCPCB Part #
- C253992
- Package
- SOIC-20-300mil
- Description
- -40℃~+105℃ 1.62V~3.63V 10bit 12bit 18 32 Bit 48MHz 4KB 8KB ARM Cortex-M0+ Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1251
10+
$0.9376
30+
$0.8350
100+
$0.7196
500+
$0.6667
1000+
$0.6443
Related Products
Welcome back, may I help you?