
* Images are for reference only
ATSAMC20E17A-MNT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMC20E17A-MNT
- JLCPCB Part #
- C2054696
- Package
- VQFN-32-EP(5x5)
- Description
- -40℃~+105℃ 128KB 12bit 16KB 2.7V~5.5V 26 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH VQFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9539
10+
$1.6521
30+
$1.4643
100+
$1.2716
500+
$1.1833
1000+
$1.1464
Welcome back, may I help you?