This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAM4S4CA-CFU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAM4S4CA-CFU
JLCPCB Part #
C1339215
Package
VFBGA-100
Description
-40℃~+85℃ 1.62V~3.6V 120MHz 12bit 12bit 256KB 32 Bit 64KB 79 ARM Cortex-M4 Built-in FLASH VFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6933
260+ $2.2033
520+ $2.1260
1040+ $2.0873
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons