
* Images are for reference only
ATSAM4S4BB-UUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4S4BB-UUR
- JLCPCB Part #
- C618396
- Package
- WLCSP-64
- Description
- -40℃~+85℃ 1.62V~3.6V 120MHz 256KB 32 Bit 47 64KB ARM Cortex-M4 Built-in FLASH WLCSP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- BE11TBD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5190
200+
$5.2327
500+
$5.0491
1000+
$4.9573
Related Products
Welcome back, may I help you?