
* Images are for reference only
ATSAM4S2AA-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4S2AA-MU
- JLCPCB Part #
- C219237
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.62V~3.6V 120MHz 128KB 12bit 32 Bit 34 64KB ARM Cortex-M4 Built-in FLASH QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8457
10+
$1.8071
30+
$1.7797
100+
$1.7539
Related Products
Welcome back, may I help you?