
* Images are for reference only
ATSAM4LC2CA-CFUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4LC2CA-CFUR
- JLCPCB Part #
- C617327
- Package
- VFBGA-100
- Description
- -40℃~+85℃ 1.68V~3.6V 10bit 128KB 12bit 32 Bit 32KB 48MHz 75 ARM Cortex-M4 Built-in FLASH VFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2086
10+
$7.8991
30+
$7.1018
100+
$6.4333
Welcome back, may I help you?