
* Images are for reference only
ATSAM4LC2BA-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4LC2BA-AUR
- JLCPCB Part #
- C619329
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.68V~3.6V 10bit 128KB 12bit 32 Bit 32KB 43 48MHz ARM Cortex-M4 Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4280
10+
$7.2298
30+
$6.5002
100+
$5.8866
Welcome back, may I help you?