This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATSAM4CMP16CC-AUT

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATSAM4CMP16CC-AUT
JLCPCB Part #
C5949859
Package
TQFP-100(14x14)
Description
-40℃~+85℃ 1.62V~3.6V 10bit 120MHz 128KB 1MB 32 Bit 52 ARM Cortex-M4F Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992c
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.9189
180+ $10.7416
540+ $10.3820
990+ $10.2054
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons