
* Images are for reference only
ATSAM3SD8BA-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3SD8BA-MU
- JLCPCB Part #
- C614601
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit、12bit 12bit 32 Bit 47 512KB 64KB 64MHz ARM Cortex-M3 Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4009
260+
$4.0264
520+
$3.8847
1040+
$3.8138
Related Products
Welcome back, may I help you?