
* Images are for reference only
ATSAM3SD8BA-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3SD8BA-AU
- JLCPCB Part #
- C614813
- Package
- QFP-64(10x10)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit、12bit 12bit 32 Bit 47 512KB 64KB 64MHz ARM Cortex-M3 Built-in FLASH QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$14.7930
10+
$14.1155
30+
$12.9387
100+
$11.9128
Related Products
Welcome back, may I help you?