
* Images are for reference only
ATSAM3S2BA-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3S2BA-AUR
- JLCPCB Part #
- C2053239
- Package
- QFP-64(10x10)
- Description
- -40℃~+85℃ 1.62V~3.6V 128KB 12bit 12bit 32 Bit 32KB 47 64MHz ARM Cortex-M3 Built-in FLASH QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3166
10+
$2.8317
30+
$2.5418
100+
$2.2502
500+
$2.1166
1500+
$2.0553
Related Products
Welcome back, may I help you?