
* Images are for reference only
ATMEGA8L-8PI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA8L-8PI
- JLCPCB Part #
- C3220249
- Package
- PDIP-28
- Description
- -40℃~+85℃ 10bit 1KB 2.7V~5.5V 23 512Byte 8 Bit 8KB 8MHz AVR Built-in FLASH PDIP-28 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1711
200+
$1.6152
500+
$1.5574
1000+
$1.5301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?