
* Images are for reference only
ATMEGA64M1-ESMZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA64M1-ESMZ
- JLCPCB Part #
- C3225506
- Package
- QFN-32(7x7)
- Description
- -40℃~+125℃ 10bit 10bit 16MHz 2.7V~5.5V 2KB 4KB 64KB 8 Bit AVR Built-in External pin reset (NRST) FLASH QFN-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2567
200+
$5.5168
500+
$5.3235
1000+
$5.2285
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?