This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATMEGA64M1-15MD

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATMEGA64M1-15MD
JLCPCB Part #
C5239777
Package
VQFN-32(7x7)
Description
-40℃~+150℃ 16MHz 2.7V~5.5V 2KB 4KB 64KB 8 Bit AVR Built-in FLASH VQFN-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons