
* Images are for reference only
ATMEGA644P-20PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA644P-20PU
- JLCPCB Part #
- C5127752
- Package
- DIP-40
- Description
- -40℃~+85℃ 10bit 2.7V~5.5V 20MHz 2KB 32 4KB 64KB 8 Bit AVR Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog DIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$12.4700
10+
$11.4106
30+
$10.4363
100+
$9.5853
Related Products
Welcome back, may I help you?