
* Images are for reference only
ATMEGA328P-MMH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA328P-MMH
- JLCPCB Part #
- C783592
- Package
- VQFN-28-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 1KB 20MHz 23 2KB 32KB 8 Bit AVR Built-in FLASH VQFN-28-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7052
10+
$8.8774
30+
$8.3845
100+
$7.8869
490+
$7.6566
980+
$7.5535
1960+
$7.5068
Related Products
Welcome back, may I help you?