
* Images are for reference only
ATMEGA169V-8AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA169V-8AU
- JLCPCB Part #
- C3228533
- Package
- FQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~5.5V 16KB 1KB 512Byte 54 8 Bit 8MHz AVR Built-in FLASH FQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5069
200+
$2.5192
500+
$2.4309
1000+
$2.3859
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?