
* Images are for reference only
ATMEGA168P-20AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA168P-20AU
- JLCPCB Part #
- C1337245
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 10bit 16KB 1KB 2.7V~5.5V 20MHz 23 512Byte 8 Bit AVR Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Touch function TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.1119
10+
$4.9883
30+
$4.6479
100+
$4.5645
Related Products
Welcome back, may I help you?