This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATMEGA164P-20AQ

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATMEGA164P-20AQ
JLCPCB Part #
C1341335
Package
TQFP-44(10x10)
Description
-40℃~+105℃ 10bit 16KB 1KB 2.7V~5.5V 20MHz 32 512Byte 8 Bit AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8165
200+ $1.8640
500+ $1.7982
1000+ $1.7661

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons