
* Images are for reference only
ATMEGA164A-MCHR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA164A-MCHR
- JLCPCB Part #
- C2054985
- Package
- QFN-44-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16KB 1KB 20MHz 32 512Byte 8 Bit AVR Built-in FLASH QFN-44-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7679
10+
$2.3409
30+
$2.0743
100+
$1.7998
500+
$1.6762
1000+
$1.6232
Related Products
Welcome back, may I help you?