
* Images are for reference only
ATMEGA1609-MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA1609-MF
- JLCPCB Part #
- C1019308
- Package
- UQFN-48(6x6)
- Description
- -40℃~+125℃ 1.8V~5.5V 10bit 16KB 20MHz 256Byte 2KB 41 8 Bit AVR Built-in FLASH UQFN-48(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6883
10+
$4.1778
30+
$3.8734
100+
$3.5674
490+
$3.4257
980+
$3.3613
Related Products
Welcome back, may I help you?