
* Images are for reference only
ATF750LVC-15PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATF750LVC-15PU
- JLCPCB Part #
- C613501
- Package
- PDIP-24
- Description
- -40℃~+85℃ 3V~5.5V EEPLD PDIP-24 Programmable Logic Device (CPLDs/FPGAs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5745
200+
$1.7709
500+
$1.7080
1000+
$1.6774
Welcome back, may I help you?