
* Images are for reference only
ATF1504ASL-20AC44
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATF1504ASL-20AC44
- JLCPCB Part #
- C3281884
- Package
- TQFP-44(10x10)
- Description
- 0℃~+70℃ 4.75V~5.25V Other PLDs TQFP-44(10x10) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4583
200+
$1.3390
500+
$1.2925
1000+
$1.2684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?