This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT91SAM7X512-AU

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT91SAM7X512-AU
JLCPCB Part #
C5456463
Package
LQFP100_14X14
Description
-40℃~+85℃ 1.65V~1.95V 128KB 16/32 Bit 512KB 55MHz 62 Built-in FLASH LQFP100_14X14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0390
100+ $0.0201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons