
* Images are for reference only
AT91SAM7S256C-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7S256C-AU
- JLCPCB Part #
- C7078170
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.65V~1.95V 16/32 Bit 256KB 32 55MHz 64KB Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8046
160+
$1.1190
480+
$1.0821
960+
$1.0644
Related Products
Welcome back, may I help you?