
* Images are for reference only
AT90USB647-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90USB647-AUR
- JLCPCB Part #
- C219090
- Package
- TQFP-64(14x14)
- Description
- -40℃~+85℃ 10bit 16MHz 2.7V~5.5V 2KB 48 4KB 64KB 8 Bit AVR Built-in FLASH TQFP-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6865
10+
$12.9633
30+
$11.7119
100+
$10.6184
Related Products
Welcome back, may I help you?