
* Images are for reference only
AT89S51-24JU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89S51-24JU
- JLCPCB Part #
- C614053
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 128Byte 24MHz 32 4KB 4V~5.5V 51 Family 8 Bit Built-in FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7476
10+
$5.6155
30+
$5.5284
100+
$5.4398
Related Products
Welcome back, may I help you?