
* Images are for reference only
AT89S51-24JI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89S51-24JI
- JLCPCB Part #
- C3232781
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 128Byte 24MHz 32 4KB 4V~5.5V 51 Series 8 Bit Built-in FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2653
189+
$1.6511
513+
$1.5931
999+
$1.5641
Related Products
Welcome back, may I help you?