
* Images are for reference only
AT89LS51-16JU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LS51-16JU
- JLCPCB Part #
- C10035
- Package
- PLCC-44(16.6x16.6)
- Description
- 16MHz 2.7V~4V 32 4KB 51 Family PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9311
10+
$1.8892
30+
$1.8618
100+
$1.8345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?