
* Images are for reference only
AT89LP51RC2-20AAU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP51RC2-20AAU
- JLCPCB Part #
- C612789
- Package
- TQFP-44(10x10)
- Description
- 10bit 2.4V~5.5V 20MHz 32KB 40 51 Family TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8023
10+
$4.9530
30+
$4.4473
100+
$3.9367
500+
$3.7007
1000+
$3.5947
Related Products
Welcome back, may I help you?