
* Images are for reference only
AT89LP51ID2-20AAU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP51ID2-20AAU
- JLCPCB Part #
- C612787
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 2.25KB 2.4V~5.5V 20MHz 40 4KB 51 Family 64KB 8 Bit Built-in FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8649
200+
$2.2702
500+
$2.1899
1000+
$2.1514
Related Products
Welcome back, may I help you?