
* Images are for reference only
AT89LP4052-16XU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP4052-16XU
- JLCPCB Part #
- C3242626
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 15 16MHz 2.4V~5.5V 256Byte 4KB 51 Family 8 Bit Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2140
200+
$0.8573
500+
$0.8266
1000+
$0.8121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?