
* Images are for reference only
AT89LP3240-20MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP3240-20MU
- JLCPCB Part #
- C618125
- Package
- VQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 10bit 2.4V~3.6V 20MHz 32KB 38 4.25KB 51 Family 8 Bit 8KB Built-in FLASH VQFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1828
10+
$2.7474
30+
$2.4887
100+
$2.2268
360+
$2.1063
1080+
$2.0533
Related Products
Welcome back, may I help you?