
* Images are for reference only
AT89LP214-20PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP214-20PU
- JLCPCB Part #
- C613469
- Package
- PDIP-14
- Description
- 12 2.4V~5.5V 20MHz 2KB 51 Family FLASH PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9305
200+
$0.7469
500+
$0.7212
1000+
$0.7083
Related Products
Welcome back, may I help you?