
* Images are for reference only
AT89C51RC-24AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C51RC-24AU
- JLCPCB Part #
- C8729
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 24MHz 32 32KB 4V~5.5V 51 Family 512Byte 8 Bit Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0649
10+
$2.9172
30+
$2.8193
100+
$2.7198
Related Products
Welcome back, may I help you?