
* Images are for reference only
AT89C51ED2-RLRUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C51ED2-RLRUM
- JLCPCB Part #
- C1339431
- Package
- VQFP-44(10x10)
- Description
- -40℃~+85℃ 2.7V~5.5V 2KB 2KB 34 51 Family 60MHz 64KB 8 Bit External FLASH VQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9885
10+
$4.2572
30+
$3.8239
100+
$3.3842
500+
$3.1813
1500+
$3.0910
Welcome back, may I help you?