
* Images are for reference only
AT89C5131A-S3SUM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C5131A-S3SUM
- JLCPCB Part #
- C614095
- Package
- PLCC-52(19.2x19.2)
- Description
- -40℃~+85℃ 2.7V~5.5V 32KB 34 48MHz 4KB 51 Family 8 Bit Built-in FLASH PLCC-52(19.2x19.2) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5851
10+
$20.5941
25+
$18.8781
100+
$17.3812
Related Products
Welcome back, may I help you?