
* Images are for reference only
AT89C5131A-RDTUL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C5131A-RDTUL
- JLCPCB Part #
- C618344
- Package
- VQFP-64(10x10)
- Description
- -40℃~+85℃ 1.25KB 32KB 34 3V~3.6V 48MHz 4KB 51 Family 8 Bit Built-in FLASH VQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3776
10+
$0.2973
30+
$0.2619
100+
$0.2186
500+
$0.1993
1000+
$0.1880
Welcome back, may I help you?