
* Images are for reference only
AT89C51-24PC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C51-24PC
- JLCPCB Part #
- C6747247
- Package
- PDIP-40
- Description
- 0℃~+70℃ 128Byte 24MHz 32 4KB 4V~6V 51 Series 8 Bit Built-in FLASH PDIP-40 Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 9
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2178
198+
$1.2843
504+
$1.2408
999+
$1.2198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?