
* Images are for reference only
AT89C51-24JI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89C51-24JI
- JLCPCB Part #
- C3232769
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 128Byte 24MHz 32 4KB 4V~6V 51 Family 8 Bit Built-in FLASH PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0699
5400+
$0.0270
13500+
$0.0262
27000+
$0.0257
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?