
* Images are for reference only
AT86RF232-ZXR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT86RF232-ZXR
- JLCPCB Part #
- C2151550
- Package
- QFN-32-EP(5x5)
- Description
- -100dBm 0℃~+70℃ 1.8V~3.6V 11.3mA 2.4GHz 250Kbps 3dBm 7.2mA ISM、802.15.4 SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5400
200+
$1.3706
500+
$1.3223
1000+
$1.2981
Related Products
Welcome back, may I help you?