
* Images are for reference only
AT86RF231-ZFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT86RF231-ZFR
- JLCPCB Part #
- C2151739
- Package
- QFN-32-EP(5x5)
- Description
- -101dBm -40℃~+125℃ 1.8V~3.6V 10.3mA 2.4GHz 2Mbps 3dBm ISM、802.15.4 SPI QFN-32-EP(5x5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1957
200+
$2.0116
500+
$1.9408
1000+
$1.9053
Related Products
Welcome back, may I help you?